
Octal Bus Transceiver, CMOS technology, featuring bidirectional data flow across 8 channels. Supports adjustable output voltage with 3-state outputs, delivering 24mA at both high and low levels. Operates with a supply voltage range of 4.5V to 5.5V, achieving a maximum data rate of 200Mbps and a propagation delay of 7ns. Packaged in a 24-SO surface mount configuration, this RoHS compliant component functions within an extended temperature range of -40°C to 85°C.
Texas Instruments SN74LVCC4245ANSR technical specifications.
| Package/Case | SOP |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.010857oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCC4245ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.