8-bit bidirectional transceiver for logic translation, featuring 3-state voltage outputs and non-inverting polarity. Operates with a supply voltage range of 4.5V to 5.5V, supporting data rates up to 200Mbps with a propagation delay of 7ns. This CMOS component offers 24mA output current and is housed in a 24-pin SOP package for surface mounting. Designed for operation between -40°C and 85°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Technology | CMOS |
| Turn-On Delay Time | 10.2ns |
| Weight | 0.010857oz |
| RoHS | Compliant |