Octal Bus Transceiver, 8-bit, bidirectional, non-inverting CMOS logic translator with 3-state voltage outputs. Features adjustable output voltage, 200Mbps data rate, and 7ns propagation delay. Operates from a 2.7V to 5.5V supply range with a quiescent current of 8uA. Surface mountable in a 24-TSSOP package, suitable for -40°C to 85°C operation. Offers 24mA output current capability.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVCC4245APWTG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCC |
| Technology | CMOS |
| Turn-On Delay Time | 10.2ns |
| Weight | 0.003175oz |
| RoHS | Compliant |