16-Bit Buffer/Driver With 3-State Outputs 48-TVSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVCH162244ADGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Propagation Delay | 4.4ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVCH162244ADGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.