
16-bit buffer/driver featuring 3-state outputs, designed for surface mounting in a TFSOP package. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 4.4ns. Supports 16 input lines and 16 output lines, with each element handling 4 bits. Provides ±12mA output current at high and low levels, with a quiescent current of 20µA. Suitable for operation across a wide temperature range from -40°C to 125°C, this RoHS compliant component utilizes CMOS technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVCH162244AVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 14.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCH162244AVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
