
Dual 8-bit registered transceiver, featuring bidirectional data flow and 3-state outputs. Operates with a supply voltage range of 1.65V to 3.6V, delivering 24mA high and low level output current. This surface mount component, housed in a TFSOP package, offers a propagation delay of 6.1ns and a non-inverting polarity. Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.005115oz |
| RoHS | Compliant |