The SN74LVCH16543AGQLR is a 16-bit dual transceiver with 3-STATE outputs, operating over a supply voltage range of 1.65V to 3.6V. It features high level and low level output currents of 24mA and can withstand a maximum operating temperature of 85°C. The device is packaged in a VFBGA package and is suitable for surface mount applications. The SN74LVCH16543AGQLR is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| RoHS Compliant | No |
| Series | 74LVCH |
| Weight | 0.002074oz |
| RoHS | Not Compliant |