The SN74LVCH16901DGGR is a 4-channel 3-STATE transceiver from Texas Instruments, packaged in a TSSOP-64 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a propagation delay of 6.8ns and a high level output current of 24mA, with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. The transceiver is designed for surface mount and is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments SN74LVCH16901DGGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVCH16901DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCH16901DGGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.