16-Bit Registered Transceiver with 3-State Outputs, this CMOS logic IC operates bidirectionally across 16 channels with 8 bits per element, featuring two independent 8-bit registered transceivers. It offers a wide operating temperature range of -40°C to 85°C, with supply voltages from 1.65V to 3.6V. The device supports 24mA high and low level output current, with a propagation delay of 7.6ns. Designed for surface mounting in a 56-SSOP package, this RoHS compliant component is suitable for various digital logic applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| Weight | 0.024508oz |
| RoHS | Compliant |