Octal buffer/driver featuring 3-state outputs, designed for surface mounting in a 20-SOIC package. This CMOS component offers 8 non-inverting channels with a maximum operating temperature of 85°C and a minimum of -40°C. It supports a supply voltage range from 1.65V to 3.6V, with a low quiescent current of 10µA. Key electrical specifications include a high-level output current of -24mA and a low-level output current of 24mA, alongside a propagation delay of 6.9ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVCH244ADWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |