
Octal Buffer/Driver with 3-State Outputs, featuring 8 channels and 8 inputs, operates with a supply voltage range of 1.65V to 3.6V. This CMOS buffer/driver offers a propagation delay of 6.9ns and supports both non-inverting and inverting logic functions. Designed for surface mounting, it comes in a 20-TSSOP package with dimensions of 6.5mm (L) x 4.4mm (W) x 1.15mm (H). The component is RoHS compliant and operates across a temperature range of -40°C to 85°C, with a high-level output current of -24mA and a low-level output current of 24mA.
Sign in to ask questions about the Texas Instruments SN74LVCH244APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVCH244APWRG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCH244APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.