
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer across 8 bits. This surface-mount integrated circuit operates with a supply voltage range of 2V to 3.6V and offers a high/low output current of 24mA. It boasts a propagation delay of 7ns and functions within an extended temperature range of -40°C to 85°C. The component is RoHS compliant and packaged in a 20-SSOP for tape and reel distribution.
Texas Instruments SN74LVCH245ADBRE4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCH245ADBRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
