
Octal Bus Transceiver, 8-bit bidirectional data flow with 3-state outputs. Features 24mA high and low level output current, 7ns propagation delay, and 9.5ns turn-on delay. Operates from a 2V to 3.6V supply voltage range, with a temperature range of -40°C to 85°C. Surface mountable in a SOP package, this CMOS technology transceiver is RoHS compliant.
Texas Instruments SN74LVCH245ANSR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCH245ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.