
Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer. Operates with a supply voltage range of 1.65V to 3.6V, supporting 8 bits of data. Offers a low-level output current of 24mA and a high-level output current of -24mA. Packaged in a 20-TSSOP surface-mount configuration, this CMOS technology component boasts a propagation delay of 9.5ns and a turn-on delay time of 7.3ns. Suitable for operation across an extended temperature range of -40°C to 85°C.
Texas Instruments SN74LVCH245APWRG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.002716oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCH245APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
