
32-bit buffer/driver featuring 3-state outputs, ideal for logic applications. Operates across a wide temperature range of -40°C to 85°C with a supply voltage from 1.65V to 3.6V. Offers 32 input and 32 output lines, with 8 elements each containing 4 bits. CMOS technology ensures low quiescent current of 40µA and a propagation delay of 4.1ns. Surface mountable in an LFBGA package, this component provides ±24mA output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVCH32244AGKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVCH32244AGKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 4 |
| Number of Channels | 32 |
| Number of Elements | 8 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 3 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN74LVCH32244AGKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
