
32-bit transparent D-type latch with 3-state outputs, featuring 32 independent input and output lines. Operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 5.3ns. This surface mount component, packaged in LFBGA, supports output currents of 24mA (low level) and -24mA (high level). Designed with CMOS technology, it is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVCH32373AZKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVCH32373AZKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -24mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Circuits | 32 |
| Number of Elements | 4 |
| Number of Input Lines | 32 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 0.005877oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCH32373AZKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.