
8-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC operates across a wide supply voltage range of 1.65V to 5.5V, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers 8 channels with a high and low level output current of 32mA, and a propagation delay of 23.8ns. Designed for surface mounting in a SOIC package, this transceiver is RoHS compliant and utilizes advanced CMOS technology.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23.8ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 32.2ns |
| Weight | 0.022025oz |
| RoHS | Compliant |