The SN74LVCH8T245PWE4 is an 8-bit bidirectional transceiver with 3-STATE outputs, suitable for use in high-speed digital systems. It operates over a supply voltage range of 1.65V to 5.5V and is packaged in a TSSOP24 package. The device can handle high-level output currents of up to 32mA and low-level output currents of up to 32mA. It has a propagation delay of 23.8ns and is RoHS compliant. The SN74LVCH8T245PWE4 is rated for operation over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVCH8T245PWE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVCH8T245PWE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 23.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCH8T245PWE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.