
16-bit bidirectional bus transceiver with 3-state outputs, featuring CMOS technology and operating from a 2V to 3.6V supply. This surface mount device offers 12mA high and low level output current, with a wide operating temperature range of -40°C to 125°C. Designed for 16 channels, it is packaged in a 48-SSOP, RoHS compliant, and lead-free.
Texas Instruments SN74LVCHR162245ADL technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCHR |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCHR162245ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
