
16-Bit Bidirectional Bus Transceiver with 3-State Outputs. This CMOS logic IC features 16 channels, operating from a 1.65V to 3.6V supply. It supports bidirectional data flow with a maximum output current of 12mA at low level and -12mA at high level. The device is housed in a 48-TSSOP package, suitable for surface mounting, and offers a propagation delay of 19.2ns. Operating temperature range is -40°C to 125°C, with RoHS compliance.
Texas Instruments SN74LVCHR16245AGR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.007873oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCHR16245AGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
