
16-bit bidirectional bus transceiver featuring 3-state outputs, designed with CMOS technology. Operates with a supply voltage range of 1.65V to 3.6V, offering a high level output current of 12mA and a low level output current of 12mA. This surface mount component, packaged in TFSOP, supports 16 channels with 8 bits per element, across two circuits. It boasts a propagation delay of 4.8ns and a turn-on delay time of 11.9ns, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74LVCR16245ADGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVCR16245ADGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | 74LVCR |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCR16245ADGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
