The SN74LVCR16245AGQLR is a 16-bit inverting transceiver with 3-STATE outputs. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 3.6V. The device is packaged in a VFBGA package and is available in a tape and reel format with 1000 pieces per reel. The transceiver has a propagation delay of 5.7ns and a high level output current of 12mA.
Texas Instruments SN74LVCR16245AGQLR technical specifications.
| Package/Case | VFBGA |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| RoHS Compliant | No |
| Series | 74LVCR |
| Weight | 0.002074oz |
| RoHS | Not Compliant |
No datasheet is available for this part.