
CMOS Hex Inverter IC, featuring six independent inverter gates. Surface mountable in a 14-SOIC package with dimensions of 8.75mm length, 4mm width, and 1.5mm height. Operates with a supply voltage range of 1.65V to 3.6V, typically 3.3V, and supports output currents of 24mA. Offers a propagation delay of 7.3ns and a turn-on delay time of 3.8ns, with a quiescent current of 10uA. Designed for operation between -40°C and 85°C, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVCU04AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVCU04AD technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74LVCU |
| Technology | CMOS |
| Turn-On Delay Time | 3.8ns |
| Weight | 0.004564oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCU04AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
