CMOS Hex Inverter IC featuring 6 independent inverter gates. Operating from a 2V to 3.6V supply range with a typical 3.3V operating voltage, this surface mount component offers a 24mA output current capability. Propagation delay is 3.8ns, with a turn-on delay of 7.3ns. Encased in a 14-SSOP package, it operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74LVCU04ADBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCU |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
No datasheet is available for this part.