
CMOS Hex Inverter IC featuring six independent inverter gates. Operating from a 1.65V to 3.6V supply range with a nominal 3.3V, this surface mount component offers a 24mA output current capability. It boasts a propagation delay of 7.3ns and a turn-on delay time of 3.8ns, operating across a temperature range of -40°C to 85°C. Packaged in a 14-pin TFSOP, this RoHS compliant device is ideal for logic switching applications.
Sign in to ask questions about the Texas Instruments SN74LVCU04ADGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVCU04ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCU |
| Technology | CMOS |
| Turn-On Delay Time | 3.8ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCU04ADGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
