CMOS Hex Inverter with 6 independent inverter circuits. Features a 1.65V to 3.6V operating supply voltage range, with a typical 3.3V operating voltage. Offers a high level output current of -24mA and a low level output current of 24mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 3.8ns. Surface mountable in a 14-TVSOP package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments SN74LVCU04ADGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVCU04ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCU |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCU04ADGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.