Hex inverter IC featuring CMOS technology, operating from a 2V to 3.6V supply range with a typical 3.3V operating voltage. This surface mount device offers six independent inverter gates, each with a single input and an output current capability of 24mA. With a propagation delay of 3.8ns and a wide operating temperature range of -40°C to 85°C, it is packaged in a 14-SOIC format and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVCU04ADRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCU |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 0.004318oz |
| RoHS | Compliant |