CMOS logic inverter IC featuring six independent inverter circuits. Operates with a supply voltage range of 1.65V to 3.6V, with a typical operating voltage of 3.3V. Offers a high-level output current of -24mA and a low-level output current of 24mA. Housed in a 14-pin TSSOP surface-mount package, this RoHS-compliant component is suitable for operation between -40°C and 85°C. Propagation delay is 7.3ns, with a turn-on delay time of 3.8ns.
Texas Instruments SN74LVCU04APWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCU |
| Technology | CMOS |
| Turn-On Delay Time | 3.8ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCU04APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
