
LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVCZ16240ADL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVCZ16240ADL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 225 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ16240ADL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.