
The SN74LVCZ16244ADLG4 is a 4-bit inverting buffer with 3-STATE output, capable of handling up to 24mA of high-level output current. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. This surface-mount device is packaged in a SSOP package and is RoHS compliant. The propagation delay is 4.4ns, making it suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 325 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| RoHS | Compliant |
