
16-Bit Bidirectional Bus Transceiver, CMOS technology, featuring 3-state outputs. Operates with a supply voltage range of 2.7V to 3.6V, ideal for 3.3V systems. Offers 24mA high and low level output current. Packaged in a surface-mount TFSOP with dimensions of 9.7mm length, 4.4mm width, and 1.05mm height. Suitable for operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74LVCZ16245ADGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVCZ16245ADGVR technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.004356oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ16245ADGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
