Dual 4-bit buffer/inverter with 3-state outputs, featuring an inverting logic function. Operates with a supply voltage range of 2.7V to 3.6V and offers a high/low output current of 24mA. This surface-mount component is housed in a TFSOP package, suitable for operation between -40°C and 85°C, with a propagation delay of 6.5ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVCZ240ADGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |