Octal buffer/driver featuring 3-state outputs, designed with CMOS technology. This component offers 8 output channels and 2 independent buffer/driver circuits, each with 4 inputs and 3 output lines. It operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V, and supports output currents of ±24mA. The device is surface mountable in a 20-SOIC package, with an operating temperature range of -40°C to 85°C and a propagation delay of 6.5ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVCZ240ADWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |