Dual 4-bit buffer/line driver with true output, featuring 8 gates and 8 input/output lines. Operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V, and supports high/low output currents of 24mA. This surface mount component, packaged in SOIC, offers 3-state outputs and a propagation delay of 5.9ns. Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant.
Texas Instruments SN74LVCZ244ADW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 550 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.9ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ244ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.