8-channel, 3-state buffer/line driver IC with dual 4-bit elements. Features CMOS technology, non-inverting logic, and a maximum operating supply voltage of 3.6V, with an operating voltage of 3.3V. Offers a propagation delay of 6.9ns and a turn-on delay time of 8.6ns. Designed for surface mounting in a 20-pin SOIC package, with a temperature range of -40°C to 85°C. Supports high and low level output currents of -24mA and 24mA respectively.
Texas Instruments SN74LVCZ244ADWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ244ADWRG4 to view detailed technical specifications.
No datasheet is available for this part.