
8-bit, dual-supply buffer/line driver featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 2.7V to 3.6V, with a typical 3.3V operating voltage. Offers 8 non-inverting buffer channels, each with 4 bits per element, supporting a high level output current of -24mA and a low level output current of 24mA. Surface mountable in a 20-TSSOP package, this RoHS compliant component boasts a propagation delay of 6.9ns and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN74LVCZ244APWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVCZ244APWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.9ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ244APWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
