Octal Bus Transceiver, 8-bit bidirectional, 3-state outputs, CMOS technology. Features 24mA high/low output current, 3.6V max supply voltage, and 2.7V min supply voltage. Operates from -40°C to 85°C with a 6.3ns propagation delay. Surface mountable in a 20-SSOP package, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVCZ245ADBR technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ245ADBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.