Octal Bus Transceiver, 8-bit bidirectional data flow with 3-state outputs. Features a 3.3V operating supply voltage, 2.7V to 3.6V range, and 24mA output current at both high and low levels. Operates across a -40°C to 85°C temperature range with a 6.3ns propagation delay. Packaged in a 20-pin SSOP for surface mounting, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVCZ245ADBRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Weight | 0.005527oz |
| RoHS | Compliant |