The SN74LVCZ245ANE4 is an 8-bit inverting transceiver with 3-STATE outputs. It operates over a temperature range of -40°C to 85°C and is available in a 8-pin PDIP package. The device has a propagation delay of 7.3ns and is capable of sourcing 24mA of current at high level output. It is also RoHS compliant and suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74LVCZ245ANE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| RoHS | Compliant |