Octal Bus Transceiver, 8-bit bidirectional, non-inverting logic function with 3-state outputs. Features a 2.7V to 3.6V operating supply voltage range, 24mA high/low level output current, and a 6.3ns propagation delay. Designed for surface mount applications in a 20-SO package, operating from -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74LVCZ245ANSR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ245ANSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.