32-bit buffer/driver featuring 3-state outputs, designed for surface mount applications in a 96-LFBGA package. Operates with a supply voltage range of 2.7V to 3.6V, with a typical operating voltage of 3.3V. Offers 32 input lines and 32 output lines, with a propagation delay of 4.2ns. Supports both inverting and non-inverting logic functions, with a maximum operating temperature of 85°C and a minimum of -40°C.
Sign in to ask questions about the Texas Instruments SN74LVCZ32240AGKER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74LVCZ32240AGKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 32 |
| Number of Circuits | 8 |
| Number of Elements | 8 |
| Number of Gates | 32 |
| Number of Input Lines | 32 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 200uA |
| RoHS Compliant | No |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 4.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74LVCZ32240AGKER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.