
32-bit buffer/driver featuring 3-state outputs, designed for surface mount applications. This CMOS logic IC operates with a supply voltage range of 2.7V to 3.6V, supporting a nominal 3.3V. It offers 32 channels with a propagation delay of 4ns and a turn-on delay time of 5.6ns. The component provides a high level output current of -24mA and a low level output current of 24mA, with a wide operating temperature range from -40°C to 85°C.
Texas Instruments SN74LVCZ32244AGKER technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Bits per Element | 4 |
| Number of Channels | 32 |
| Number of Elements | 8 |
| Number of Gates | 32 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 3 |
| Number of Outputs | 32 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 200uA |
| RoHS Compliant | No |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.