
Quad 3.3V BICMOS buffer/line driver with 3-state outputs, featuring non-inverting logic and a propagation delay of 2.9ns. This surface-mount component operates from a 2.7V to 3.6V supply, with a nominal 3.3V operating voltage. It supports a high-level output current of -32mA and a low-level output current of 64mA. Packaged in SSOP for tape and reel, this RoHS compliant device is suitable for applications requiring fast switching and high drive capability.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |