Quadruple bus buffer with 3-state outputs, operating at 3.3V. This BICMOS logic IC features non-inverting, 1-bit buffers with a propagation delay of 2.9ns. It supports a supply voltage range of 2.7V to 3.6V and offers output currents of -32mA (high) and 64mA (low). Packaged in a 14-SO surface mount configuration, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74LVT125NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 4.5mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT125NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.