Quadruple bus buffer with 3-state outputs, featuring 3.3-V ABT technology. This surface mount buffer operates across a -40°C to 85°C temperature range with a supply voltage from 2.7V to 3.6V. It offers a high level output current of 64mA and a low level output current of 32mA, with a propagation delay of 2.9ns. The component is RoHS compliant and packaged in a 14-TSSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74LVT125PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 4.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT125PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.