
16-bit buffer/driver with 3-state outputs, featuring BICMOS technology and an inverting logic function. Operates from a 2.7V to 3.6V supply voltage, with a nominal 3.3V operating voltage. Offers a propagation delay of 4ns and a turn-on delay time of 2.9ns. Designed for surface mounting in a 48-TSSOP package, suitable for operation between -40°C and 85°C. Supports 16 input lines and 16 output lines, with a high level output current of -12mA and a low level output current of 12mA.
Texas Instruments SN74LVT162240DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT162240DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.