
16-bit buffer/driver featuring 3-state outputs, operating at 3.3V with a supply voltage range of 2.7V to 3.6V. This BICMOS technology component offers 16 non-inverting input lines and 16 output lines, organized into four 4-bit elements. With a propagation delay of 3.4ns and a maximum operating temperature of 85°C, it supports ±12mA output current. Packaged in a 48-SSOP for surface mounting, this RoHS compliant device is ideal for logic buffering applications.
Texas Instruments SN74LVT162244ADL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT162244ADL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
