
16-bit, 3-state buffer/inverter with TTL-compatible CMOS inputs. Features a wide operating supply voltage range of 2.7V to 3.6V, with a typical 3.3V operation. Offers 16 channels with inverting logic and a 3-state output type. This surface mount component is packaged in a 48-TSSOP and operates from -40°C to 85°C. Key specifications include a 3.5ns propagation delay and output currents of -32mA (high) and 64mA (low).
Texas Instruments SN74LVT16240DGGR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT16240DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
