16-bit buffer/driver with 3-state outputs, featuring 3.3V operating supply voltage and BICMOS technology. This surface mount component offers 16 input and 16 output lines across 4 circuits, with a propagation delay of 3.5ns. It operates within a voltage range of 2.7V to 3.6V and supports a temperature range of -40°C to 85°C. The device provides a high level output current of -32mA and a low level output current of 64mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |