16-channel, 3-state inverting buffer/line driver with TTL-compatible CMOS inputs. Features a 2.7V to 3.6V operating supply voltage range, with a typical 3.3V operation. Offers high-level output current of -32mA and low-level output current of 64mA. Packaged in a 48-SSOP for surface mounting, operating from -40°C to 85°C. Includes 4 independent buffer circuits, each with 4 bits.
Texas Instruments SN74LVT16240DLR technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74LVT16240DLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.